Filter Your Search
1 - 3 of 3 results
|
MIC2550AYMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | DFN | HVQCCN, | 16 | MLF | compliant | 8542.39.00.01 | ||||||||||||||
|
MIC2550AYMLTR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 5.25 V | 2.5 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | DFN | LEAD FREE, MLF-16 | 16 | MLF | unknown | ||||||
|
MIC2550AYMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | DFN | HVQCCN, | 16 | MLF | compliant | 8542.39.00.01 | Microchip |