Parametric results for: MIC2550AYTS under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic2550ayts
Select parts from the table below to compare.
Compare
Compare
MIC2550AYTSTR
Micrel Inc
Check for Price Yes Yes Transferred 3 V INTERFACE CIRCUIT 1 5.25 V 2.5 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 2 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MICREL INC TSSOP TSSOP, 14 compliant 8542.39.00.01
MIC2550AYTSTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 3 V INTERFACE CIRCUIT 1 5.25 V 2.5 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 2 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MICREL INC TSSOP TSSOP, 14 compliant 8542.39.00.01
MIC2550AYTS
Rochester Electronics LLC
Check for Price Yes Active 3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 15 ns LINE TRANSCEIVER ALSO INCLUDES TWO SINGLE ENDED RECEIVERS YES GENERAL PURPOSE 1 15 ns 5.25 V 2.5 V 5.25 V 4 V YES INDUSTRIAL R-PDSO-G14 COMMERCIAL e3 2 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP LEAD FREE, TSSOP-14 14 unknown