Filter Your Search
1 - 10 of 12 results
|
MIC2551AYML-TR
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MLF-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MIC2551AYML
Micrel Inc
|
Check for Price | Yes | Transferred | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 20 µA | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | LEAD FREE, MLF-16 | compliant | ||||||||
|
MIC2551AYML25
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.1SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2.5 mm | 1 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | 2.50 X 2.50 MM, LEAD FREE, MLF-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC2551AYML25
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2.5 mm | 1 mm | 2.5 mm | ROCHESTER ELECTRONICS LLC | 2.50 X 2.50 MM, LEAD FREE, MLF-14 | unknown | DFN | 14 | MLF | |||||||||
|
MIC2551AYML25-TR
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.1SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 2.5 mm | 1 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | 2.50 X 2.50 MM, LEAD FREE, MLF-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2551AYMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | DFN | 16 | MLF | ||||
|
MIC2551AYMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | DFN | 16 | MLF | ||||
|
MIC2551AYML25TR
Micrel Inc
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.1SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 2.5 mm | 1 mm | 2.5 mm | MICREL INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | DFN | 14 | MLF | ||||||||||
|
MIC2551AYML25TR
Microchip Technology Inc
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.1SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 2.5 mm | 1 mm | 2.5 mm | MICREL INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | DFN | 14 | MLF | ||||||||||
|
MIC2551AYML25-TR
Micrel Inc
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.1SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 2.5 mm | 1 mm | 2.5 mm | MICREL INC | 2.50 X 2.50 MM, LEAD FREE, MLF-14 | unknown |