Filter Your Search
1 - 5 of 5 results
|
MIC2551AYTS-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MIC2551AYTSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | ||||
|
MIC2551AYTS
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MIC2551AYTSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | ||||
|
MIC2551AYTS
Micrel Inc
|
Check for Price | Yes | Transferred | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 20 µA | 15 ns | 3.6 V | 1.6 V | 5.25 V | 4 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | LEAD FREE, TSSOP-14 | compliant |