Filter Your Search
1 - 2 of 2 results
|
MIC2564A-0YTSTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MICREL INC | TSSOP | TSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2564A-0YTSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MICREL INC | TSSOP | TSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 |