Filter Your Search
1 - 5 of 5 results
|
MIC2564A-1BSM
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICREL INC | SSOP-24 | not_compliant | |||||||
|
MIC2564A-1BSMTR
Microchip Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICREL INC | SSOP, | compliant | SSOP | 24 | EAR99 | 8542.39.00.01 | ||||
|
MIC2564A-1BSM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MIC2564A-1BSMTR
Micrel Inc
|
Check for Price | No | No | Transferred | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICREL INC | SSOP, | compliant | SSOP | 24 | EAR99 | 8542.39.00.01 | ||||
|
MIC2564A-1BSM-TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | compliant | EAR99 | 8542.39.00.01 |