Filter Your Search
1 - 5 of 5 results
|
MIC2570-2BMT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 220 mV | 15 V | 1.3 V | 1 A | 200 µA | YES | BOOST | 20 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 36V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC2570-2BM
Microchip Technology Inc
|
Check for Price | Obsolete | 2.5 V | 220 mV | 15 V | 1.3 V | 1 A | 200 µA | YES | BOOST | 20 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 36V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2570-2BM
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 220 mV | 15 V | 1.3 V | 1 A | 200 µA | YES | BOOST | 20 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 36V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC-8 | not_compliant | |||||||
|
MIC2570-2BM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 15 V | 1.3 V | 1 A | YES | BOOST | 20 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 36V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | |||||||||
|
MIC2570-2BMT&R
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 220 mV | 15 V | 1.3 V | 1 A | 200 µA | YES | BOOST | 20 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 36V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |