Filter Your Search
1 - 3 of 3 results
|
MIC29151-3.3WU-TR
Microchip Technology Inc
|
$3.1931 | Yes | Active | 26 V | 4.3 V | 3.3 V | 350 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
![]() |
MIC29151-3.3WUTR
Micrel Inc
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.78 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||
![]() |
MIC29151-3.3WUTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.78 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |