Filter Your Search
1 - 2 of 2 results
|
MIC29301-3.3WT
Microchip Technology Inc
|
$2.3046 | Yes | Active | 26 V | 4.3 V | 3.3 V | 370 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 5 | UNSPECIFIED | SFM | SIP5,.2,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC29301-3.3WT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 26 V | 4.3 V | 3.3 V | 370 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-XSFM-T5 | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.701 mm | SINGLE | 4.445 mm | 10.2235 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |