Filter Your Search
1 - 3 of 3 results
|
MIC29310-3.3WU-TR
Microchip Technology Inc
|
$3.1600 | Yes | Active | 16 V | 4.3 V | 3.3 V | 600 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8006 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC29310-3.3WU
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 4.3 V | 3.3 V | 600 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8006 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC29310-3.3WU
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 600 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8006 mm | MICREL INC | ROHS COMPLIANT, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |