Filter Your Search
1 - 3 of 3 results
|
MIC29371-5.0WT
Microchip Technology Inc
|
$4.3112 | Yes | Active | 26 V | 6 V | 5 V | 370 mV | 750 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.02 % | 0.015 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||||
|
MIC29371-5.0WT
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 26 V | 4.3 V | 5 V | 750 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 5.2 V | 4.8 V | BIPOLAR | R-XSFM-T5 | e3 | COMMERCIAL | 125 °C | -40 °C | 260 | 40 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | Fixed,Positive,Single Output,Ldo | SFM | , | 3 | ||||||||||||||||
|
MIC29371-5.0WT
Micrel Inc
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 5 V | 300 mV | 750 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 2.5 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | not_compliant | Fixed,Positive,Single Output,Ldo | ROHS COMPLIANT, TO-220, 5 PIN |