Parametric results for: MIC2937A-5.0WU under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: mic2937a50wu
Select parts from the table below to compare.
Compare
Compare
MIC2937A-5.0WU
Microchip Technology Inc
$2.5650 Yes Active 26 V 6 V 5 V 370 mV 750 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.02 % 0.015 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PSSO-G3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 2.54 mm SINGLE 9.042 mm 10.414 mm 4.902 mm MICROCHIP TECHNOLOGY INC not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC2937A-5.0WU-TR
Microchip Technology Inc
$3.4127 Yes Active 26 V 6 V 5 V 370 mV 750 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.02 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 9.042 mm 10.414 mm 4.902 mm MICROCHIP TECHNOLOGY INC not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip ROHS COMPLIANT, TO-263, 3 PIN
MIC2937A-5.0WUTR
Micrel Inc
Check for Price Yes Yes Transferred 26 V 4.3 V 5 V 750 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.042 mm 10.414 mm 4.902 mm MICREL INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo TO-263, D2PAK 4
MIC2937A-5.0WUTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 26 V 4.3 V 5 V 750 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.042 mm 10.414 mm 4.902 mm MICREL INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo TO-263, D2PAK 4
MIC2937A-5.0WU
Micrel Inc
Check for Price Yes Transferred 26 V 6 V 5 V 300 mV 750 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.02 % 0.015 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.042 mm 10.414 mm 4.902 mm MICREL INC compliant Fixed,Positive,Single Output,Ldo ROHS COMPLIANT, TO-263, 3 PIN