Filter Your Search
1 - 2 of 2 results
|
MIC29503BUT&R
Micrel Inc
|
Check for Price | No | Obsolete | 370 mV | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.02 | 1 % | 1 | 25 V | 1.25 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICREL INC | D2PAK | TO-263, D2PAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
MIC29503BUT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 370 mV | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.02 | 1 % | 1 | 25 V | 1.25 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICREL INC | D2PAK | TO-263, D2PAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |