Filter Your Search
1 - 10 of 16 results
|
MIC3172YM
Microchip Technology Inc
|
$1.8557 | Yes | Active | 5 V | 40 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC3172YM-TR
Microchip Technology Inc
|
$1.9950 | Yes | Active | 5 V | 40 V | 3 V | 1.25 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC-8 | ||||||||
|
MIC3172YN
Microchip Technology Inc
|
$2.1770 | Yes | Active | 5 V | 40 V | 3 V | 3.5 A | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | DIP, | ||||||||||||
|
MIC3172BMT&R
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | YES | SINGLE | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOIC-8 | SOIC | 8 | ||||||||
|
MIC3172BM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.24 V | 40 V | 3 V | 3.5 A | YES | SINGLE | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | unknown | SOP, | SOIC | 8 | |||||||||
|
MIC3172YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 40 V | 3 V | 3.5 A | YES | SINGLE | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 | |||||||
|
MIC3172YM
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 40 V | 3 V | 3.5 A | YES | SINGLE | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | compliant | LEAD FREE, SOIC-8 | ||||||||||
|
MIC3172AJ
Micrel Inc
|
Check for Price | No | Obsolete | 1.24 V | 40 V | 3 V | 1.25 A | 9 mA | NO | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.652 mm | 5.08 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | DIP, DIP8,.3 | DIP | 8 | ||||||||
|
MIC3172BN
Microchip Technology Inc
|
Check for Price | Active | 5 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | NO | SINGLE | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | DIP-8 | DIP | 8 | ||||||||
|
MIC3172YM
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 40 V | 3 V | 3.5 A | YES | SINGLE | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | unknown | LEAD FREE, SOIC-8 | SOIC | 8 |