Parametric results for: MIC37100-3.3WSTR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic3710033wstr
Select parts from the table below to compare.
Compare
Compare
MIC37100-3.3WS-TR
Microchip Technology Inc
$1.0086 Yes Active 6 V 4.3 V 3.3 V 280 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C TS 16949 3 PLASTIC/EPOXY SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC37100-3.3WS-TR
Micrel Inc
Check for Price Yes Transferred 6 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC ROHS COMPLIANT, TO-261, SOT-223, 4 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC37100-3.3WSTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 6 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo TO-261 4
MIC37100-3.3WSTR
Micrel Inc
Check for Price Yes Yes Transferred 6 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo TO-261 4