Filter Your Search
1 - 4 of 4 results
|
MIC37302WR-TR
Microchip Technology Inc
|
$2.1530 | Yes | Active | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.13 | 1 % | 1 | 5.5 V | 1.24 V | R-PSSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | SPAK-5 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | |||||||||
|
MIC37302WRTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 300 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 4.76 V | 1 V | 0.13 | 1 % | 1 | 5.5 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | TO-263, SMSIP5H,.41,67TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MIC37302WRTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 300 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 4.76 V | 1 V | 0.13 | 1 % | 1 | 5.5 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | TO-263, SMSIP5H,.41,67TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MIC37302WR-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 300 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 4.76 V | 1 V | 0.13 | 1 % | 1 | 5.5 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | SPAK-5 | not_compliant | Adjustable,Positive,Single Output,Ldo |