Filter Your Search
1 - 3 of 3 results
|
MIC37501-1.5WR
Micrel Inc
|
$4.4814 | Yes | Transferred | 6 V | 2.3 V | 1.5 V | 330 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0075 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | SPAK-7 | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||
|
MIC37501-1.5WR-TR
Microchip Technology Inc
|
$4.6590 | Yes | Active | 6 V | 2.3 V | 1.5 V | 330 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0075 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G7 | e3 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | SPAK-7 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC37501-1.5WR
Microchip Technology Inc
|
$4.9837 | Yes | Active | 6 V | 2.3 V | 1.5 V | 330 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0075 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G7 | e3 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | SPAK-7 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip |