Filter Your Search
1 - 4 of 4 results
|
MIC38C43-1YM
Microchip Technology Inc
|
$1.9607 | Yes | Active | 15 V | 18 V | 12 V | 500 mA | YES | BUCK | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC38C43-1YM-TR
Microchip Technology Inc
|
$2.7500 | Yes | Active | 15 V | 18 V | 12 V | 500 mA | YES | BUCK | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
![]() |
MIC38C43-1YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | LSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
![]() |
MIC38C43-1YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | LSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 |