Parametric results for: MIC38C43BMM under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic38c43bmm
Select parts from the table below to compare.
Compare
Compare
MIC38C43BMM
Microchip Technology Inc
Check for Price No No Obsolete 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC MSOP TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01 Microchip
MIC38C43BMM
Micrel Inc
Check for Price No Obsolete 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC MSOP-8 not_compliant
MIC38C43BMMT&R
Microchip Technology Inc
Check for Price No No Obsolete 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC MSOP TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01
MIC38C43BMM
Rochester Electronics LLC
Check for Price No No Active 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS LLC MSOP MSOP-8 8 unknown
MIC38C43BMMT&R
Micrel Inc
Check for Price No No Obsolete 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC MSOP TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01