Filter Your Search
1 - 2 of 2 results
|
MIC39100-3.3BS
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 3.3 V | 410 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOT-223 | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MIC39100-3.3BS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 3.3 V | 410 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOT-223 | SOP, SOT-223 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |