Filter Your Search
1 - 4 of 4 results
|
MIC39100-5.0WS-TR
Microchip Technology Inc
|
$1.9099 | Yes | Active | 16 V | 6 V | 5 V | 410 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 20 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC39100-5.0WSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.25 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | |||||||||
|
MIC39100-5.0WS-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 2.25 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOT-223, 4 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MIC39100-5.0WSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.25 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 |