Filter Your Search
1 - 3 of 3 results
|
MIC39151-1.8BT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 V | 2.25 V | 1.8 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.836 V | 1.764 V | R-XSFM-T5 | e0 | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 5 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
MIC39151-1.8BT
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 1.8 V | 375 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | 9.0424 mm | 10.2235 mm | 4.445 mm | MICREL INC | TO-220, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC39151-1.8BT
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 1.8 V | 375 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | 9.0424 mm | 10.2235 mm | 4.445 mm | MICREL INC | SFM | TO-220, SIP5,.1,67TB | 3 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |