Filter Your Search
1 - 3 of 3 results
|
MIC39500-1.8BT
Microchip Technology Inc
|
Check for Price | Active | 16 V | 2.25 V | 1.8 V | 400 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSFM-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.04 mm | 10.22 mm | 4.82 mm | MICROCHIP TECHNOLOGY INC | SFM | TO-220, 3-PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MIC39500-1.8BT
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 1.8 V | 400 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
MIC39500-1.8BT
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 V | 2.25 V | 1.8 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 1.836 V | 1.764 V | R-PSFM-T3 | e0 | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo |