Filter Your Search
1 - 3 of 3 results
|
MIC39500-2.5BT
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 2.5 V | 400 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
MIC39500-2.5BT
Microchip Technology Inc
|
Check for Price | Active | 16 V | 3.5 V | 2.5 V | 400 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | 2 % | R-PSFM-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.04 mm | 10.22 mm | 4.82 mm | MICROCHIP TECHNOLOGY INC | TO-220, 3-PIN | compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC39500-2.5BT
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 V | 2.25 V | 2.5 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 2.55 V | 2.45 V | R-PSFM-T3 | e0 | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 |