Filter Your Search
1 - 2 of 2 results
|
MIC4125YML-TR
Microchip Technology Inc
|
$2.1150 | Yes | Active | STANDARD | 3 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | TRANSIENT | NO | 2 | SINK | COMPLEMENTARY | 3.5 mA | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 4 mm | 900 µm | 4 mm | MICROCHIP TECHNOLOGY INC | VDFN-8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4125YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 3 A | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | TRANSIENT | 2 | SINK | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 4 mm | 1 mm | 4 mm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 |