Filter Your Search
1 - 9 of 9 results
|
MIC4223YMME
Microchip Technology Inc
|
$0.6230 | Yes | Active | 12 V | 12 V | STANDARD | 4 A | 85 ns | 90 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | INVERTED | 2.5 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC4223YM
Microchip Technology Inc
|
$1.5052 | Yes | Active | 12 V | 12 V | STANDARD | 4 A | 85 ns | 90 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | INVERTED | 2.5 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC4223YMME-TR
Microchip Technology Inc
|
$1.8000 | Yes | Active | 12 V | 12 V | STANDARD | 4 A | 85 ns | 90 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | INVERTED | 2.5 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MIC4223YM-TR
Microchip Technology Inc
|
$2.0950 | Yes | Active | 12 V | 12 V | STANDARD | 4 A | 85 ns | 90 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | INVERTED | 2.5 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MIC4223YMMETR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 4 A | 50 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | MICREL INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | |||||||||
|
MIC4223YMME
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 4 A | 50 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | MICREL INC | LEAD FREE, MSOP-8 | compliant | ||||||||||||||
|
MIC4223YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 4 A | 50 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
MIC4223YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 4 A | 50 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
MIC4223YMMETR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 4 A | 50 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | MICREL INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 |