Filter Your Search
1 - 2 of 2 results
![]() |
MIC428BJ
Microchip Technology Inc
|
Check for Price | Obsolete | 18 V | STANDARD | TOTEM-POLE | 1.5 A | 120 ns | 120 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE AND INVERTED | 12 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.7155 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
MIC428BJ
Micrel Inc
|
Check for Price | Obsolete | 18 V | STANDARD | TOTEM-POLE | 1.5 A | 120 ns | 120 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE AND INVERTED | 12 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.7155 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |