Filter Your Search
1 - 2 of 2 results
|
MIC4423YN
Microchip Technology Inc
|
$1.8785 | Yes | Active | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MIC4423YN
Micrel Inc
|
Check for Price | Yes | Transferred | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | LEAD FREE, PLASTIC, DIP-8 | compliant |