Filter Your Search
1 - 3 of 3 results
|
MIC4426BN
Rochester Electronics LLC
|
Check for Price | No | Active | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||
|
MIC4426BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | INVERTED | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC4426BN
Micrel Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | INVERTED | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | PLASTIC, DIP-8 | not_compliant |