Filter Your Search
1 - 10 of 36 results
|
MIC4574YN
Microchip Technology Inc
|
$2.1050 | Yes | Active | 12 V | 24 V | 4 V | 1.23 V | 20 V | 1.8 A | NO | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MIC4574-5.0YN
Microchip Technology Inc
|
$2.1050 | Yes | Active | 12 V | 5 V | 24 V | 4 V | 4.75 V | 5.25 V | 1.8 A | NO | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC4574-3.3YN
Microchip Technology Inc
|
$2.1050 | Yes | Active | 12 V | 3.3 V | 24 V | 4 V | 3.135 V | 3.465 V | 1.8 A | NO | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC4574-15BN
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 40 V | NO | BUCK | 200 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MIC4574-3.3BN
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 24 V | 4 V | 1.8 A | 10 mA | NO | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICREL INC | DIP-8 | not_compliant | ||||||||||||||
|
MIC4574-15BWM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 15 V | 40 V | YES | BUCK | 200 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9 mm | 2.65 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
MIC4574BWMT&R
Microchip Technology Inc
|
Check for Price | Obsolete | 12 V | 1.23 V | 24 V | 4 V | 1.8 A | 10 mA | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
MIC4574-5.0BWM
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 24 V | 4 V | 1.8 A | 10 mA | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | LSOP, SOP14,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||
|
MIC4574-12BN
Microchip Technology Inc
|
Check for Price | No | Active | 12 V | 40 V | NO | BUCK | 200 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MIC4574-3.3YN
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 24 V | 4 V | 1.8 A | NO | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICREL INC | LEAD FREE, DIP-8 | compliant |