Parametric results for: MIC4574-3.3BWM under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic457433bwm
Select parts from the table below to compare.
Compare
Compare
MIC4574-3.3BWM
Micrel Inc
Check for Price No Obsolete 12 V 3.3 V 24 V 4 V 1.8 A 10 mA YES BUCK 220 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY LSOP SOP14,.4 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm MICREL INC SOIC-14 compliant
MIC4574-3.3BWMT&R
Microchip Technology Inc
Check for Price Obsolete 12 V 3.3 V 24 V 4 V 1.8 A 10 mA YES BUCK 220 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm MICREL INC LSOP, unknown SOIC 14 EAR99 8542.39.00.01
MIC4574-3.3BWMT&R
Micrel Inc
Check for Price Obsolete 12 V 3.3 V 24 V 4 V 1.8 A 10 mA YES BUCK 220 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm MICREL INC LSOP, unknown SOIC 14 EAR99 8542.39.00.01
MIC4574-3.3BWM
Microchip Technology Inc
Check for Price No Obsolete 12 V 3.3 V 24 V 4 V 1.8 A 10 mA YES BUCK 220 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY LSOP SOP14,.4 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm MICREL INC LSOP, SOP14,.4 compliant SOIC 14 EAR99 8542.39.00.01 Microchip
MIC4574-3.3BWM
Rochester Electronics LLC
Check for Price No Active 12 V 3.3 V 24 V 4 V 1.8 A YES BUCK 220 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 e0 COMMERCIAL 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm ROCHESTER ELECTRONICS LLC SOIC-14 unknown SOIC 14