Filter Your Search
1 - 4 of 4 results
|
MIC4604BM
Microchip Technology Inc
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 1.5 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | COMPLEMENTARY | 3.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4604BMT&R
Microchip Technology Inc
|
Check for Price | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 1.5 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | COMPLEMENTARY | 3.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MIC4604BM
Micrel Inc
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 1.5 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | COMPLEMENTARY | 3.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4604BMT&R
Micrel Inc
|
Check for Price | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 1.5 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | COMPLEMENTARY | 3.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |