Filter Your Search
1 - 2 of 2 results
|
MIC4611AJ
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 12 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | COMPLEMENTARY | 3 mA | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4611AJ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 12 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | COMPLEMENTARY | 3 mA | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |