Filter Your Search
1 - 4 of 4 results
![]() |
MIC4690BM
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 34 V | 4 V | 1 A | YES | BUCK | 550 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
![]() |
MIC4690BM
Microchip Technology Inc
|
Check for Price | Obsolete | 12 V | 34 V | 4 V | 1 A | YES | BUCK | 550 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MIC4690BMTR
Microchip Technology Inc
|
Check for Price | Obsolete | 12 V | 34 V | 4 V | YES | BUCK | 550 kHz | OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1.23V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
MIC4690BMTR
Micrel Inc
|
Check for Price | Obsolete | 12 V | 34 V | 4 V | YES | BUCK | 550 kHz | OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1.23V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |