Filter Your Search
1 - 3 of 3 results
|
MIC47050-1.8YML-TR
Microchip Technology Inc
|
$1.0294 | Yes | Active | 3.6 V | 2.3 V | 1.8 V | 44 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 4 V | 0.00117 % | 0.009 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
MIC47050-1.8YML-TRVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 2.3 V | 1.8 V | 44 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 4 V | 0.00117 % | 0.009 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MIC47050-1.8YML
Microchip Technology Inc
|
Check for Price | Active | 3.6 V | 1 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 1.836 V | 1.764 V | NMOS | 2 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |