Filter Your Search
1 - 3 of 3 results
|
MIC5020YM-TR
Microchip Technology Inc
|
$2.1653 | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | 1.5 µs | 800 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 25 mA | 50 V | 11 V | 50 V | 11 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC5020YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.5 µs | 800 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 50 V | 11 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
MIC5020YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.5 µs | 800 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 50 V | 11 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |