Filter Your Search
1 - 4 of 4 results
|
MIC5201-5.0YM-TR
Microchip Technology Inc
|
$1.0029 | Yes | Active | 26 V | 6 V | 5 V | 270 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.02 % | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5201-5.0YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.5 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | |||||||||||
|
MIC5201-5.0YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.5 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | |||||||||||
|
MIC5201-5.0YM-TRVAO
Microchip Technology Inc
|
Check for Price | Active | 26 V | 6 V | 5 V | 270 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 60 V | 0.02 % | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo |