Filter Your Search
1 - 4 of 4 results
|
MIC5205-3.2YM5-TR
Microchip Technology Inc
|
$0.7819 | Yes | Active | 16 V | 4.2 V | 3.2 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.01888 % | 0.016 % | 1 | 3.264 V | 3.136 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5205-3.2YM5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 3.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.264 V | 3.136 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | LSSOP, | 5 | ||||||||||
|
MIC5205-3.2YM5-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 3.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.264 V | 3.136 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LEAD FREE, SOT-23, 5 PIN | |||||||||||||||
|
MIC5205-3.2YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 3.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.264 V | 3.136 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | LSSOP, | 5 |