Filter Your Search
1 - 2 of 2 results
|
MIC5207-3.3YM5-TR
Microchip Technology Inc
|
$0.5333 | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 165 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 20 V | 0.0033 % | 0.0231 % | 1 | 3.432 V | 3.168 V | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC5207-3.3YM5T&R
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 4.3 V | 3.3 V | 165 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 20 V | 0.0033 % | 0.0231 % | 1 | 3.432 V | 3.168 V | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |