Filter Your Search
1 - 6 of 6 results
|
MIC5209-2.5BMT&R
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0025 % | 0.0175 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | SOIC | SOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MIC5209-2.5BM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0025 % | 0.0175 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC5209-2.5BMT&R
Rochester Electronics LLC
|
Check for Price | Active | 16 V | 2.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
MIC5209-2.5BMT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0025 % | 0.0175 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
MIC5209-2.5BM
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 V | 2.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | R-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
MIC5209-2.5BM
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0025 % | 0.0175 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | SOIC-8 | not_compliant | Fixed,Positive,Single Output,Ldo |