Filter Your Search
1 - 2 of 2 results
|
MIC5209-3.0YS-TR
Microchip Technology Inc
|
$2.3350 | Yes | Yes | Active | 16 V | 4 V | 3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.003 % | 0.021 % | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | TO-261, SOT-223, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC5209-3.0YST&R
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 4 V | 3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.003 % | 0.021 % | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |