Filter Your Search
1 - 5 of 5 results
|
MIC5209-5.0YS
Microchip Technology Inc
|
$0.8430 | Yes | Active | 16 V | 6 V | 5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.005 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5209-5.0YS
Micrel Inc
|
$0.9530 | Yes | Transferred | 16 V | 6 V | 5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.005 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LEAD FREE, TO-261, SOT-223, 3 PIN | |||||||
|
MIC5209-5.0YS-TR
Microchip Technology Inc
|
$1.3750 | Yes | Yes | Active | 16 V | 6 V | 5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.005 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC5209-5.0YST&R
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 6 V | 5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.005 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOP, | ||||||
|
MIC5209-5.0YS-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.005 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | TO-261, SOT-223, 3 PIN |