Filter Your Search
1 - 5 of 5 results
|
MIC5210-3.3YMM
Microchip Technology Inc
|
$1.2368 | Yes | Active | 16 V | 4.3 V | 3.3 V | 165 mV | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.019305 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MIC5210-3.3YMM-TR
Microchip Technology Inc
|
$1.6450 | Yes | Active | 16 V | 4.3 V | 3.3 V | 165 mV | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.019305 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
![]() |
MIC5210-3.3YMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 3.3 V | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | MSOP | 8 | ||||||||||
![]() |
MIC5210-3.3YMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 3.3 V | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | MSOP | 8 | ||||||||||
|
MIC5210-3.3YMM
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 3.3 V | 165 mV | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.0193 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | LEAD FREE, MSOP-8 | compliant | Fixed,Positive,Multiple Output,Ldo |