Filter Your Search
1 - 4 of 4 results
|
MIC5219-3.3BML
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 2.5 V | 3.3 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02541 % | 0.0231 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | HVSON, SOLCC6,.08,25 | 6 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MIC5219-3.3BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 2.5 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02541 % | 0.0231 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | VSON, SOLCC6,.08,25 | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MIC5219-3.3BML
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 2.5 V | 3.3 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02541 % | 0.0231 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | 2 X 2 MM, MLF-6 | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MIC5219-3.3BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 2.5 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02541 % | 0.0231 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | VSON, SOLCC6,.08,25 | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |