Filter Your Search
1 - 1 of 1 results
|
MIC5219-3.3YMT-TR
Microchip Technology Inc
|
Check for Price | Active | 12 V | 4.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02541 % | 0.0231 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e4 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | 2018-05-04 | Fixed,Positive,Single Output,Ldo |