Filter Your Search
1 - 2 of 2 results
|
MIC5219-3.6BM5T&R
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 2.5 V | 3.6 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02664 % | 0.0252 % | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MIC5219-3.6BM5T&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 2.5 V | 3.6 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02664 % | 0.0252 % | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |