Parametric results for: MIC5219YM5 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: mic5219ym5
Select parts from the table below to compare.
Compare
Compare
MIC5219YM5-TR
Microchip Technology Inc
$0.7768 Yes Yes Active 350 mV 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.7 % 1 R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.91 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant Adjustable,Positive,Single Output,Ldo Microchip
MIC5219YM5-TX
Microchip Technology Inc
Check for Price Active 350 mV 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.7 % 1 R-PDSO-G5 e4 125 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01 2018-05-04
MIC5219YM5
Micrel Inc
Check for Price Yes Transferred 350 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.1 0.7 % 1 11.5 V 1.24 V BIPOLAR R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LEAD FREE, SOT-23, 5 PIN compliant Adjustable,Positive,Single Output,Ldo
MIC5219YM5TX
Microchip Technology Inc
Check for Price Active 350 mV 500 mA 1 YES ADJUSTABLE 20 V 0.1 0.7 % 11.5 V 1.24 V BIPOLAR R-PDSO-G5 e4 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01
MIC5219YM5
Microchip Technology Inc
Check for Price Yes Active 500 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-23, 5 PIN compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
MIC5219YM5
Rochester Electronics LLC
Check for Price No Active 500 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 R-PDSO-G5 e4 COMMERCIAL 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC LEAD FREE, SOT-23, 5 PIN unknown Adjustable,Positive,Single Output,Ldo SOT-23 5
MIC5219YM5T&R
Microchip Technology Inc
Check for Price Yes Active 350 mV 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.7 % 1 R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.91 mm 1.45 mm MICROCHIP TECHNOLOGY INC LSSOP, compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01