Filter Your Search
1 - 4 of 4 results
|
MIC5231-3.0BM5
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 3.5 V | 3 V | 150 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 14 V | 0.0075 % | 0.03 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MIC5231-3.0BM5
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 3.5 V | 3 V | 150 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 14 V | 0.0075 % | 0.03 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MIC5231-3.0BM5TR
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 3.5 V | 3 V | 150 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 14 V | 0.0075 % | 0.03 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MIC5231-3.0BM5TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 3.5 V | 3 V | 150 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 14 V | 0.0075 % | 0.03 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |