Filter Your Search
1 - 8 of 8 results
|
MIC5235-5.0YM5-TR
Microchip Technology Inc
|
$0.8632 | Yes | Active | 24 V | 6 V | 5 V | 310 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
![]() |
MIC5235-5.0YM5TR
Micrel Inc
|
Check for Price | Yes | Transferred | 24 V | 2.3 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | LSSOP, | 5 | ||||||||||||
![]() |
MIC5235-5.0YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 24 V | 2.3 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | LSSOP, | 5 | ||||||||||||
|
MIC5235-5.0YM5-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 24 V | 2.3 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LEAD FREE, SOT-23, 5 PIN | ||||||||||||||||
|
MIC5235-5.0YM5
Micrel Inc
|
Check for Price | Yes | Transferred | 24 V | 2.3 V | 5 V | 310 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LEAD FREE, SOT-23, 5 PIN | |||||||||
|
MIC5235-5.0YM5
Microchip Technology Inc
|
Check for Price | Yes | Active | 24 V | 6 V | 5 V | 310 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
MIC5235-5.0YM5-TX
Microchip Technology Inc
|
Check for Price | Active | 24 V | 6 V | 5 V | 310 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
![]() |
MIC5235-5.0YM5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 24 V | 2.3 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 |