Parametric results for: MIC5235YM5TR under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic5235ym5tr
Select parts from the table below to compare.
Compare
Compare
MIC5235YM5-TR
Microchip Technology Inc
$0.8109 Yes Active 310 mV 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 % 1 20 V 1.24 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip
MIC5235YM5TR
Rochester Electronics LLC
Check for Price Yes Active 150 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 20 V 1.24 V R-PDSO-G5 e4 COMMERCIAL 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC LSSOP, unknown Adjustable,Positive,Single Output,Ldo SOT-23 5
MIC5235YM5-TR
Micrel Inc
Check for Price Yes Transferred 150 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 20 V 1.24 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LEAD FREE, SOT-23, 5 PIN compliant Adjustable,Positive,Single Output,Ldo
MIC5235YM5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 150 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 20 V 1.24 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo SOT-23 5
MIC5235YM5TR
Micrel Inc
Check for Price Yes Yes Transferred 150 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 20 V 1.24 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo SOT-23 5